Part Details for 907-600 by Bivar Inc
Overview of 907-600 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 907-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4838
|
Newark | Nylon Tubular, 0.600 In. Length, 0.167 Od, 0.105 Id, White/Bag |Bivar 907-600 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1180 | Buy Now |
DISTI #
907-600-ND
|
DigiKey | ROUND SPACER NYLON 15.24MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
749-907-600
|
Mouser Electronics | Standoffs & Spacers Nylon Tube Spacers RoHS: Compliant | 5578 |
|
$0.0730 / $0.2000 | Buy Now |
DISTI #
70530829
|
RS | Nylon Tubular, 0.600 in. Length, 0.167 OD, 0.105 ID, White | Bivar Inc. 907-600 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0947 | Buy Now |