Part Details for 9070T150D1SF41 by Square D by Schneider Electric
Overview of 9070T150D1SF41 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T150D1SF41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3018
|
Newark | Chassis Mount Transformer, 150Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:120V, Power Rating:150Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:-, Transformer Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 9070T150D1SF41 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$266.7000 / $273.5300 | Buy Now |
DISTI #
72196422
|
RS | TRANSFORMER CONTROL 150VA 240/480V-120V | Square D 9070T150D1SF41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$249.2800 / $270.9600 | Buy Now |