Part Details for 9070T350D1 by Square D by Schneider Electric
Overview of 9070T350D1 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T350D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3081
|
Newark | Chassis Mount Transformer, 350Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:120V, Power Rating:350Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T350D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$373.5500 | Buy Now |
DISTI #
72195718
|
RS | TRANSFORMER CONTROL 350VA 240/480V-120V | Square D 9070T350D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$340.7200 / $366.3700 | RFQ |