Part Details for 9070TF1500D1 by Square D by Schneider Electric
Overview of 9070TF1500D1 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070TF1500D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2943
|
Newark | Industrial Control Transformer, 1.5Kva, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:110V, 115V, 120V, Power Rating:1.5Kva, Frequency Range:50Hz/60Hz, Winding Type:Multiple Primary, Multiple Secondary Rohs Compliant: Yes |Square D By Schneider Electric 9070TF1500D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$994.1000 / $1,054.5300 | Buy Now |
DISTI #
72195953
|
RS | TRANSFORMER CONTROL 1500VA 240/480V-120V | Square D 9070TF1500D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$1,430.5700 | Buy Now |