Part Details for 908-170 by Bivar Inc
Overview of 908-170 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0040
|
Newark | Nylon Tubular, 0.170 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-170 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
908-170-ND
|
DigiKey | ROUND SPACER NYLON 4.32MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
749-908-170
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .17 in Nylon White RoHS: Compliant | 9794 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70530953
|
RS | Nylon Tubular, 0.170 in. Length, 0.187 OD, 0.125 ID, White | Bivar Inc. 908-170 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Bisco Industries | 18 |
|
Buy Now | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1070 |
|
Buy Now |