Part Details for 908-22101-TCT by Amphenol RF
Overview of 908-22101-TCT by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-22101-TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
908-22101-TCT-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
AMR908-22101-TCT
|
Heilind Electronics | MICROMATE FEMALE SMT | Americas - 0 in Stock |
|
$7.8154 | Buy Now |
|
Onlinecomponents.com | RF Connector MMCX PCB Jack Tape & Reel Cap 50 Ohm RoHS: Compliant | 0 |
|
$6.4400 / $20.7900 | Buy Now |
DISTI #
AMR908-22101-TCT
|
Interstate Connecting Components | MICROMATE FEMALE SMT | 0 |
|
$7.8154 | Buy Now |