Part Details for 908-42300-RFX by Amphenol RF
Overview of 908-42300-RFX by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-42300-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6764
|
Newark | Connector Rohs Compliant: Yes |Amphenol Rf 908-42300-RFX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $6.4100 | Buy Now |
DISTI #
ARFX3077-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2498 | Buy Now |
DISTI #
V99:2348_16920736
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount F Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1610 | Americas - 62 |
|
$1.0032 | Buy Now |
DISTI #
70142781
|
RS | Connector, MMCX, Receptacle Crimp, RG/U, 50 Ohms, DC - 6 GHz, 0.615 in., Brass | Amphenol RF 908-42300-RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $6.6000 | RFQ |
DISTI #
AMR908-42300-RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector MMCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant | 0 |
|
$5.0300 / $7.6400 | Buy Now |
DISTI #
908-42300-RFX
|
TME | Plug, MMCX, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$5.2500 / $8.6400 | RFQ |
DISTI #
AMR908-42300-RFX
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MMCX Straight Cable Jack 50 Ohm Min Qty: 100 | 33 |
|
$5.5500 | Buy Now |
DISTI #
57584.1
|
TestEquity LLC | Amphenol RF 908-42300-RFX RF MMCX Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$6.1800 | Buy Now |