Part Details for 908-43600 by Amphenol RF
Overview of 908-43600 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-43600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F2397
|
Newark | Rf/Coaxial, Mmcx Plug, R/A, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.047" Semi Rigid, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 908-43600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 / $14.6400 | Buy Now |
DISTI #
ARF1979-ND
|
DigiKey | CONN MMCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
582 In Stock |
|
$12.3187 / $18.8800 | Buy Now |
DISTI #
70142785
|
RS | Connector, MMCX, Right Angle Plug, RG/U, 50 Ohms, 6 GHz (DC), 500 Megohms, Gold | Amphenol RF 908-43600 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4700 / $14.6500 | RFQ |
DISTI #
AMR908-43600
|
Heilind Electronics | MICROMATE(MALE) RT. ANGLE MICROMATE(MALE) RT. ANGLE | Americas - 0 in Stock |
|
$13.0313 / $15.4921 | Buy Now |
|
Onlinecomponents.com | RF Connector MMCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm RoHS: Compliant |
70 In Stock |
|
$9.6200 / $16.1200 | Buy Now |
DISTI #
61705901
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2135 | Americas - 70 |
|
$17.3736 / $20.7732 | Buy Now |
DISTI #
AMR908-43600
|
Interstate Connecting Components | MICROMATE(MALE) RT. ANGLE MICROMATE(MALE) RT. ANGLE | 0 |
|
$13.0313 / $15.4921 | Buy Now |
|
Powell Electronics | MMCX Right Angle Cable Plug 50 Ohm Min Qty: 100 | 493 |
|
$10.7100 / $13.9400 | Buy Now |
|
Master Electronics | RF Connector MMCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm RoHS: Compliant |
70 In Stock |
|
$9.6200 / $16.1200 | Buy Now |
DISTI #
57590.1
|
TestEquity LLC | Amphenol RF 908-43600 RF MMCX Connector, Right Angle, Solder Plug, 50 Ohm | 0 |
|
$15.6200 | Buy Now |