Part Details for 908-NM41200 by Amphenol RF
Overview of 908-NM41200 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-NM41200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1806
|
Newark | Rf/Coaxial Mcx Plug Str 50 Ohm Crimp/Sldr, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178, Contact Material:Beryllium Copper, Frequency Max:6Ghzrohs Compliant: Yes |Amphenol Rf 908-NM41200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 | Buy Now |
DISTI #
ARF1738-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
165 In Stock |
|
$11.9876 / $14.3000 | Buy Now |
DISTI #
70141757
|
RS | connector, rf coaxial, mmcx straight plug, non-magnetic, for rg178 cable,50 ohm | Amphenol RF 908-NM41200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7500 / $20.9400 | RFQ |
DISTI #
AMR908-NM41200
|
Heilind Electronics | NON MAGNETIC MMCX STR(M)R NON MAGNETIC MMCX STR(M)R | Americas - 0 in Stock |
|
$18.1847 | Buy Now |
|
Onlinecomponents.com | RF Connector MMCX Straight Crimp Plug for RG-178 Non-Magnetic 50 Ohm RoHS: Compliant | 0 |
|
$15.1400 / $42.5500 | Buy Now |
DISTI #
AMR908-NM41200
|
Interstate Connecting Components | NON MAGNETIC MMCX STR(M)R NON MAGNETIC MMCX STR(M)R | 0 |
|
$18.1847 | Buy Now |
|
Powell Electronics | MMCX Straight Cable Plug 50 Ohm Min Qty: 500 | 197 |
|
$11.9300 / $16.8900 | Buy Now |
DISTI #
57595.1
|
TestEquity LLC | Amphenol RF 908-NM41200 RF MMCX Connector, Straight, Crimp, Plug, Non-Magnetic, 50 Ohm | 0 |
|
$15.7600 | Buy Now |