Part Details for 9080LBA363106 by Square D by Schneider Electric
Overview of 9080LBA363106 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080LBA363106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3377
|
Newark | Tb, Pwr Distribution, 3Pole, 335A, 600V, Rated Current:335A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:6Awg, Load Side Wire Size Max:2Awg Rohs Compliant: Yes |Square D By Schneider Electric 9080LBA363106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4800 / $142.5800 | Buy Now |
DISTI #
70956160
|
RS | Power Distribution Block, Surface Mount, 335A, 3 Pole, Phenolic, 9080 Series | Square D 9080LBA363106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 29 |
|
$106.1900 / $115.4200 | Buy Now |