Part Details for 9080LBA364101 by Square D by Schneider Electric
Overview of 9080LBA364101 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080LBA364101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3379
|
Newark | Tb, Pwr Distribution, 3Pole, 420A, 600V, Rated Current:420A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:4Awg, Load Side Wire Size Max:4Awg Rohs Compliant: Yes |Square D By Schneider Electric 9080LBA364101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9500 / $197.1600 | Buy Now |
DISTI #
72044879
|
RS | Linergy power distribution block,3p,1 line, 1 load, 600V 420A CU/600V 340A AL | Square D 9080LBA364101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$148.3700 / $161.2700 | Buy Now |