Part Details for 90814-0508 by Molex
Overview of 90814-0508 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90814-0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-90814-0508
|
Mouser Electronics | Headers & Wire Housings 1.27mm PF Hdr NRBlb Rl Sn WOPgs 8Ckt RoHS: Compliant | 11713 |
|
$0.4330 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4570 / $0.5100 | Buy Now |
Part Details for 90814-0508
90814-0508 CAD Models
90814-0508 Part Data Attributes
|
90814-0508
Molex
Buy Now
Datasheet
|
Compare Parts:
90814-0508
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90814-0508
This table gives cross-reference parts and alternative options found for 90814-0508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-0508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-0208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0508 vs 90814-0208 |
90814-0708 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0508 vs 90814-0708 |
90814-3708 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0508 vs 90814-3708 |
90814-3208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0508 vs 90814-3208 |
90814-3808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0508 vs 90814-3808 |
90814-0808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0508 vs 90814-0808 |