Part Details for 90814-3508 by Molex
Overview of 90814-3508 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90814-3508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0805
|
Newark | P/Flex Smt H/R W/O Pegs |Molex 90814-3508 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
90814-3508
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD T/R - Rail/Tube (Alt: 90814-3508) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1200 |
|
RFQ | |
DISTI #
0908143508
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD T/R (Alt: 0908143508) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5475 | Buy Now |
DISTI #
538-90814-3508
|
Mouser Electronics | Headers & Wire Housings P/FLEX SMT H/R W/O PEGS RoHS: Compliant | 3794 |
|
$1.1500 / $2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.2700 | Buy Now |
DISTI #
90814-3508
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD T/R - Rail/Tube (Alt: 90814-3508) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1200 |
|
RFQ | |
DISTI #
0908143508
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD T/R (Alt: 0908143508) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5475 | Buy Now |
DISTI #
90814-3508
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD T/R - Rail/Tube (Alt: 90814-3508) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1200 |
|
RFQ | |
DISTI #
0908143508
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD T/R (Alt: 0908143508) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.5475 | Buy Now |
Part Details for 90814-3508
90814-3508 CAD Models
90814-3508 Part Data Attributes
|
90814-3508
Molex
Buy Now
Datasheet
|
Compare Parts:
90814-3508
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90814-3508
This table gives cross-reference parts and alternative options found for 90814-3508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-3508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-0208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3508 vs 90814-0208 |
90814-0708 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3508 vs 90814-0708 |
90814-3708 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3508 vs 90814-3708 |
90814-3208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3508 vs 90814-3208 |
90814-3808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3508 vs 90814-3808 |
90814-0808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3508 vs 90814-0808 |