-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4446
|
Newark | Relay 9000S /Tube |Coto Technology 9094-05-00 Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.8900 | Buy Now |
DISTI #
306-1212-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1093 In Stock |
|
$4.1006 / $7.0300 | Buy Now |
DISTI #
816-9094-05-00
|
Mouser Electronics | Reed Relays REED Relay SPST .5A 20W 5VDC SIP RoHS: Compliant | 676 |
|
$4.1000 / $7.0300 | Buy Now |
|
Onlinecomponents.com | High Power Miniature SIP Relays, 20 Watt, 1 Form A RoHS: Compliant |
578 In Stock |
|
$3.1300 / $4.6400 | Buy Now |
|
Master Electronics | High Power Miniature SIP Relays, 20 Watt, 1 Form A RoHS: Compliant |
578 In Stock |
|
$3.1300 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9094-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9094-05-00
Coto Technology USA
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 3.81 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 15.62 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 15.62mm x 3.81mm x 6.98mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |