90KS200CH2
Description: Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2

Overview of 90KS200CH2 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 90KS200CH2 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # 90KS200CH2
Avnet Americas A TVS 90KW 180V HR (Alt: 90KS200CH2) Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days 0
RFQ
DISTI # 90KS200CH2
Avnet Americas A TVS 90KW 180V HR - Bulk (Alt: 90KS200CH2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 90KS200CH2 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90KS200CH2 by Micross Components

90KS200CH2
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
Factory Lead Time
21 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
225 V
Breakdown Voltage-Min
200 V
Clamping Voltage-Max
280 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSFM-X2
Non-rep Peak Rev Power Dis-Max
90000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity
BIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
UNSPECIFIED
Terminal Position
SINGLE
Want to compare parts?
  1. 90KS200CH2
    Micross Components
    Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2
    VS

Alternate Parts for 90KS200CH2

This table gives cross-reference parts and alternative options found for 90KS200CH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90KS200CH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90KS200CH2 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 12, 2 PIN Microsemi Corporation 90KS200CH2 vs 90KS200CH2
90KS200CH1 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 90KS200CH2 vs 90KS200CH1
90KS200CH3 Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 Micross Components 90KS200CH2 vs 90KS200CH3
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors 90KS200CH2 vs 90KS200C
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL PACKAGE-2 ProTek Devices 90KS200CH2 vs 90KS200C
90KS200CH2 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 90KS200CH2 vs 90KS200CH2
90KS200CH2 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 90KS200CH2 vs 90KS200CH2
90KS200CH3 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 90KS200CH2 vs 90KS200CH3
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 90KS200CH2 vs 90KS200C
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 90KS200CH2 vs 90KS200C
Part Number Description Manufacturer Compare
90KS200CH1 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 90KS200CH2 vs 90KS200CH1
90KS200CH2 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 90KS200CH2 vs 90KS200CH2
90KS200CH3 Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 Micross Components 90KS200CH2 vs 90KS200CH3
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors 90KS200CH2 vs 90KS200C
90KS200CH3 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 90KS200CH2 vs 90KS200CH3
90KS200CH2 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 12, 2 PIN Microsemi Corporation 90KS200CH2 vs 90KS200CH2
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 90KS200CH2 vs 90KS200C
90KS200CH2 Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 90KS200CH2 vs 90KS200CH2
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 12, 2 PIN Microsemi Corporation 90KS200CH2 vs 90KS200C
90KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 90KS200CH2 vs 90KS200C

Related Parts for 90KS200CH2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90KS200CH2 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90KS200CH2 by Micross Components

Select Manufacturer
Which Manufacturer of 90KS200CH2 would you like to use for your alert(s)?
  • Please alert me when 90KS200CH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90KS200CH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90KS200CH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90KS200CH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90KS200CH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90KS200CH2 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: