Part Details for 91-569766-35S by Amphenol Corporation
Overview of 91-569766-35S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91-569766-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91-569766-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Solder ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: 91-569766-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
91-569766-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Solder ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: 91-569766-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-91-569766-35S
|
Mouser Electronics | Circular MIL Spec Connector TVPS00RF-19-35S W/ PC CONTACTS RoHS: Compliant | 0 |
|
$748.9600 | Order Now |
Part Details for 91-569766-35S
91-569766-35S CAD Models
91-569766-35S Part Data Attributes
|
91-569766-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
91-569766-35S
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |