Part Details for 91-569782-35P by Amphenol Corporation
Overview of 91-569782-35P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 91-569782-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91-569782-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: 91-569782-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-91-569782-35P
|
Mouser Electronics | Circular MIL Spec Connector TV Series MIL-DTL-38999 III RoHS: Compliant | 0 |
|
$115.0200 / $134.8400 | Order Now |
DISTI #
91-569782-35P
|
TTI | Circular MIL Spec Connector TV Series MIL-DTL-38999 III Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 443 In Stock |
|
$69.1200 / $88.3500 | Buy Now |
Part Details for 91-569782-35P
91-569782-35P CAD Models
91-569782-35P Part Data Attributes
|
91-569782-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
91-569782-35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |