Part Details for 91.280 by Altech Corporation
Overview of 91.280 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91.280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9650
|
Newark | Ku4003B, Enclosure |Altech 91.280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0400 / $86.4500 | Buy Now |
DISTI #
91.280-ND
|
DigiKey | KU4003B ENCLOSURE 32 TERMS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9100 | Buy Now |
DISTI #
845-91.280
|
Mouser Electronics | DIN Rail Terminal Blocks 32 Terminal Vertical PCB RoHS: Compliant | 0 |
|
$62.2800 / $65.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.2600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 32 POS Solder Cable Mount 10A RoHS: Compliant | 0 |
|
$56.8800 / $77.2400 | Buy Now |
DISTI #
10109711
|
TestEquity LLC | Altech 91.280 32 Terminal Block, Vertical PCB Screw Clamp, Right Angle Pins, 35 mm DIN Rail, 16A | 0 |
|
$58.5100 | Buy Now |