Part Details for 91.283 by Altech Corporation
Overview of 91.283 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91.283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9651
|
Newark | Ku4003Bt Din Enclosure |Altech 91.283 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9400 / $88.6300 | Buy Now |
DISTI #
91.283-ND
|
DigiKey | KU4003BT DIN ENCLOSURE 32 TERM T Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7000 | Buy Now |
DISTI #
845-91.283
|
Mouser Electronics | DIN Rail Terminal Blocks 32 Terminal Tall Vertical PCB RoHS: Compliant | 0 |
|
$63.8400 / $67.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3100 / $79.2000 | Buy Now |
DISTI #
10109712
|
TestEquity LLC | Altech 91.283 32 Terminal Block, Tall Vertical PCB Screw Clamp, Right Angle Pins, 35 mm DIN Rail, 16A | 0 |
|
$59.9900 | Buy Now |