Part Details for 91.320 by Altech Corporation
Overview of 91.320 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91.320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9655
|
Newark | Ku4011B, Enclosure |Altech 91.320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2400 / $99.4100 | Buy Now |
DISTI #
91.320-ND
|
DigiKey | KU4011B ENCLOSURE 32 TERMS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4500 | Buy Now |
DISTI #
845-91.320
|
Mouser Electronics | DIN Rail Terminal Blocks 32 Terminal Vertical PCB RoHS: Not Compliant | 0 |
|
$69.7200 / $73.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4000 / $82.9300 | Buy Now |
DISTI #
10109716
|
TestEquity LLC | Altech 91.320 32 Terminal Block, Vertical PCB Screw Clamp, One Side Only, Right Angle Pins, 35 mm DIN Rail, 16A | 0 |
|
$67.2800 | Buy Now |
Part Details for 91.320
91.320 CAD Models
91.320 Part Data Attributes:
|
91.320
Altech Corporation
Buy Now
|
Compare Parts:
91.320
Altech Corporation
|
Samacsys Manufacturer | Altech |