Part Details for 91.330 by Altech Corporation
Overview of 91.330 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91.330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9656
|
Newark | Ku4090B48 Din Enclosure |Altech 91.330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.6700 / $129.6900 | Buy Now |
DISTI #
91.330-ND
|
DigiKey | KU4090B48 DIN ENCLOSURE 48 TERM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.7300 | Buy Now |
DISTI #
845-91.330
|
Mouser Electronics | DIN Rail Terminal Blocks 48 Terminal Vertical PCB RoHS: Not Compliant | 0 |
|
$91.8700 / $97.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4000 | Buy Now |
|
Onlinecomponents.com | Light Gray Glass Filled Polycarbonate DIN Rail Enclosure RoHS: Compliant | 17 Factory Stock |
|
$85.3300 / $108.1900 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks 48 Terminal Vertical PCB Min Qty: 1 | 10 |
|
$86.1100 | Buy Now |
|
Master Electronics | Light Gray Glass Filled Polycarbonate DIN Rail Enclosure RoHS: Compliant | 17 Factory Stock |
|
$85.3300 / $108.1900 | Buy Now |
DISTI #
10109717
|
TestEquity LLC | Altech 91.330 48 Terminal Block, Vertical PCB Screw Clamp, Right Angle Pins, 35 mm DIN Rail, 16A | 0 |
|
$87.7700 | Buy Now |