Part Details for 910-40-1-23-2-B-0 by Wakefield-Vette
Overview of 910-40-1-23-2-B-0 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910-40-1-23-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1163-ND
|
DigiKey | HEATSINK 40X40X23MM ELLIPTICAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
134 In Stock |
|
$7.6492 / $11.1000 | Buy Now |
DISTI #
567-910-40-1-23-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 40mm Chip Size, 22.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$7.6400 / $8.9900 | Order Now |
|
Onlinecomponents.com | Elliptical Fin Heat Sink RoHS: Compliant |
151 In Stock |
|
$7.6100 / $9.8100 | Buy Now |
DISTI #
51699965
|
Verical | Elliptical Fin Heat Sink Min Qty: 10 Package Multiple: 5 Date Code: 1730 | Americas - 150 |
|
$10.2960 / $12.7530 | Buy Now |
DISTI #
910-40-1-23-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 40mm, W: 40mm, H: 22.6mm Min Qty: 1 | 0 |
|
$7.3600 / $10.1900 | RFQ |
DISTI #
910-40-1-23-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 128 | 0 |
|
$8.1600 | Buy Now |
DISTI #
000000000005349355
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 40mm Chip Size, 22.6mm Height, Aluminum Min Qty: 128 | 0 |
|
$8.0300 / $8.7400 | Buy Now |
|
Master Electronics | Elliptical Fin Heat Sink RoHS: Compliant |
151 In Stock |
|
$7.6100 / $9.8100 | Buy Now |
Part Details for 910-40-1-23-2-B-0
910-40-1-23-2-B-0 CAD Models
910-40-1-23-2-B-0 Part Data Attributes
|
910-40-1-23-2-B-0
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
910-40-1-23-2-B-0
Wakefield-Vette
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINIUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | ELLIPTICAL FIN | |
Finish | BLACK ANODIZED | |
Height | 23 mm | |
Length | 40 mm | |
Profile | CLIP | |
Thermal Resistance | 9.95 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |