There are no models available for this part yet.
Overview of 910-40-1-33-2-B-0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 910-40-1-33-2-B-0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
910-40-1-33-2-B-0-ND
|
DigiKey | HEAT SINK ELLIP FIN 40X40MM CLIP Min Qty: 128 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9991 | Buy Now | |
DISTI #
567-910-40-1-33-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 40mm Chip Size, 32.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$7.6400 / $8.9900 | Order Now | |
DISTI #
70357171
|
RS | Heatsink, Eliptical Pin with clip assembly, 40 x 32.6 mm | Wakefield 910-40-1-33-2-B-0 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.8800 | Buy Now | ||
DISTI #
910-40-1-33-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 40mm, W: 40mm, H: 32.6mm Min Qty: 1 | 0 |
|
$6.7700 / $9.3700 | RFQ | |
DISTI #
910-40-1-33-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 128 | 0 |
|
$8.1600 | Buy Now | |
DISTI #
000000000005591485
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 40mm Chip Size, 32.6mm Height, Aluminum Min Qty: 128 | 0 |
|
$8.0300 / $8.7400 | Buy Now |
CAD Models for 910-40-1-33-2-B-0 by Wakefield-Vette
Part Data Attributes for 910-40-1-33-2-B-0 by Wakefield-Vette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
compliant
|
Body Material
|
ALUMINIUM ALLOY
|
Construction
|
EXTRUDED
|
Device Used On
|
IC
|
Fin Orientation
|
ELLIPTICAL FIN
|
Finish
|
BLACK ANODIZED
|
Height
|
33 mm
|
Length
|
40 mm
|
Profile
|
CLIP
|
Thermal Resistance
|
9.95 Ω
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
40 mm
|