Part Details for 9101-1573-002 by Radiall
Overview of 9101-1573-002 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-1573-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9101-1573-002-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CRIMP T Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3160 | Buy Now |
DISTI #
9101-1573-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9101-1573-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8156 / $30.2652 | Buy Now |
DISTI #
501-9101-1573-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$24.6100 / $31.3900 | Order Now |
DISTI #
9101-1573-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9101-1573-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8156 / $30.2652 | Buy Now |
DISTI #
9101-1573-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9101-1573-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8156 / $30.2652 | Buy Now |
DISTI #
9101-1573-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$20.4000 / $21.2800 | Buy Now |
Part Details for 9101-1573-002
9101-1573-002 CAD Models
9101-1573-002 Part Data Attributes
|
9101-1573-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-1573-002
Radiall
RF SMA Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Body Depth | 0.785 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |