Part Details for 9101-1573-005 by Radiall
Overview of 9101-1573-005 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-1573-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9101-1573-005-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CRIMP T Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6704 | Buy Now |
DISTI #
9101-1573-005
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 D CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9101-1573-005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8164 / $27.2160 | Buy Now |
DISTI #
9101-1573-005
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 D CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9101-1573-005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8164 / $27.2160 | Buy Now |
DISTI #
9101-1573-005
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 D CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9101-1573-005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8164 / $27.2160 | Buy Now |
Part Details for 9101-1573-005
9101-1573-005 CAD Models
9101-1573-005 Part Data Attributes
|
9101-1573-005
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-1573-005
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG178DS; RG196DS | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.51 |