Part Details for 9101-9573-002 by Radiall
Overview of 9101-9573-002 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-9573-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9101-9573-002-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CRIMP T Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9101-9573-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9101-9573-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9101-9573-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9101-9573-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9101-9573-002
9101-9573-002 CAD Models
9101-9573-002 Part Data Attributes
|
9101-9573-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-9573-002
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG178; RG196 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |