Part Details for 9101-9573-003 by Radiall
Overview of 9101-9573-003 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-9573-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9101-9573-003-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CRIMP T Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6960 | Buy Now |
DISTI #
9101-9573-003
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5820 / $23.7888 | Buy Now |
DISTI #
501-9101-9573-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$18.8100 / $24.6900 | Order Now |
DISTI #
9101-9573-003
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5820 / $23.7888 | Buy Now |
DISTI #
9101-9573-003
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5820 / $23.7888 | Buy Now |
DISTI #
9101-9573-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9101-9573-003
9101-9573-003 CAD Models
9101-9573-003 Part Data Attributes
|
9101-9573-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-9573-003
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |
Alternate Parts for 9101-9573-003
This table gives cross-reference parts and alternative options found for 9101-9573-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9101-9573-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225532-8 | KIT, COMMERIAL SMA PLUG ASSY | TE Connectivity | 9101-9573-003 vs 225532-8 |