Part Details for 9101-9573-004 by Radiall
Overview of 9101-9573-004 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-9573-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9101-9573-004-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CRIMP T Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7780 | Buy Now |
DISTI #
9101-9573-004
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 3.8/95 S PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1500 / $26.1828 | Buy Now |
DISTI #
501-9101-9573-004
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 3.8/95 S PASSIVATED CAPTIVE CONTACT | 0 |
|
$21.3000 / $27.1700 | Order Now |
DISTI #
9101-9573-004
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 3.8/95 S PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1500 / $26.1828 | Buy Now |
DISTI #
9101-9573-004
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 3.8/95 S PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1500 / $26.1828 | Buy Now |
Part Details for 9101-9573-004
9101-9573-004 CAD Models
9101-9573-004 Part Data Attributes
|
9101-9573-004
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-9573-004
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG180; RG195 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |