9101-9573-006
Description: CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG

Overview of 9101-9573-006 by Applied Engineering Products (AEP)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
95736-110LF Amphenol Communications Solutions Clincher™ Flex Connectors, Right Angle Header, Single row, 10 Positions, 2.54mm (0.100in) Pitch
95735-116LF Amphenol Communications Solutions Clincher™ Flex Connectors, Vertical Header, Single row, 16 Positions, 2.54mm (0.100in) Pitch
95736-108LF Amphenol Communications Solutions Clincher™ Flex Connectors, Right Angle Header, Single row, 8 Positions, 2.54mm (0.100in) Pitch

CAD Models for 9101-9573-006 by Applied Engineering Products (AEP)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9101-9573-006 by Applied Engineering Products (AEP)

9101-9573-006
Applied Engineering Products (AEP)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APPLIED ENGINEERING PRODUCTS
Reach Compliance Code
unknown
Additional Feature
CAPTIVE CONTACT, APPLICABLE CABLES: RG58; RG141; RG303
Body Depth
0.787 inch
Body/Shell Style
PLUG
Cable Types
RG-58
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.07 dB
Insulator Color
WHITE
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
STAINLESS STEEL
Terminal Length
0.303 inch
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 9101-9573-006
    Applied Engineering Products (AEP)
    CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9101-9573-006 by Applied Engineering Products (AEP).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9101-9573-006 by Applied Engineering Products (AEP)

Select Manufacturer
Which Manufacturer of 9101-9573-006 would you like to use for your alert(s)?
  • Please alert me when 9101-9573-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9101-9573-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9101-9573-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9101-9573-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9101-9573-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9101-9573-006 by Applied Engineering Products (AEP)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: