Part Details for 9101-9573-006 by Radiall
Overview of 9101-9573-006 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-9573-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9101-9573-006-ND
|
DigiKey | SMA M STR NA CR 5/50S Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
113 In Stock |
|
$17.4276 / $22.2400 | Buy Now |
DISTI #
9101-9573-006
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.4200 | Buy Now |
DISTI #
501-9101-9573-006
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S PASSIVATED CAPTIVE CONTACT RoHS: Compliant | 22 |
|
$16.8900 / $22.2300 | Buy Now |
DISTI #
9101-9573-006
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.4200 | Buy Now |
DISTI #
9101-9573-006
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.4200 | Buy Now |
Part Details for 9101-9573-006
9101-9573-006 CAD Models
9101-9573-006 Part Data Attributes
|
9101-9573-006
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-9573-006
Radiall
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG58; RG141; RG303 | |
Body Depth | 0.787 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.303 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |