Part Details for 9101-9573-019 by Radiall
Overview of 9101-9573-019 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101-9573-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1269
|
Newark | Sma M Str Na Cr 2.6/50D Rohs Compliant: Yes |Radiall 9101-9573-019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $18.7800 | Buy Now |
DISTI #
2201-9101-9573-019-ND
|
DigiKey | SMA M STR NA CR 2.6/50D Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$17.0761 / $21.7900 | Buy Now |
DISTI #
9101-9573-019
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8468 / $13.7203 | Buy Now |
DISTI #
501-9101-9573-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT RoHS: Compliant | 8 |
|
$16.5500 / $21.7800 | Buy Now |
|
Quest Components | 13 |
|
$23.5600 / $24.8000 | Buy Now | |
DISTI #
9101-9573-019
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8468 / $13.7203 | Buy Now |
DISTI #
9101-9573-019
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9101-9573-019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8468 / $13.7203 | Buy Now |
Part Details for 9101-9573-019
9101-9573-019 CAD Models
9101-9573-019 Part Data Attributes
|
9101-9573-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9101-9573-019
Radiall
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174DS; RG316DS | |
Body Depth | 0.785 inch | |
Body/Shell Style | PLUG | |
Cable Types | RD-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulation Resistance | 5000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |