Part Details for 9102-9573-003 by Radiall
Overview of 9102-9573-003 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9102-9573-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9102-9573-003-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CRIMP Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7776 | Buy Now |
DISTI #
9102-9573-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9102-9573-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1844 / $44.5788 | Buy Now |
DISTI #
501-9102-9573-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT RoHS: Compliant | 25 |
|
$36.8900 / $46.2600 | Buy Now |
DISTI #
9102-9573-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9102-9573-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1844 / $44.5788 | Buy Now |
DISTI #
9102-9573-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9102-9573-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1844 / $44.5788 | Buy Now |
Part Details for 9102-9573-003
9102-9573-003 CAD Models
9102-9573-003 Part Data Attributes
|
9102-9573-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9102-9573-003
Radiall
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |