Part Details for 9104 0101000 by Belden Inc
Overview of 9104 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 9104 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1020
|
Newark | Coaxial Cable Rg59/U, 1000Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9104 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$236.0400 / $254.3100 | Buy Now |
DISTI #
BEL7207-1000-ND
|
DigiKey | COAX 75 OHM RG59 20AWG Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2296 | Buy Now |
DISTI #
566-9104-1000
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 1 |
|
$195.6800 / $198.6900 | Buy Now |
DISTI #
70003735
|
RS | Coaxial Cable, RG59/U, 20AWG, BCCS, Solid, Braid Shield, Black PVC | Belden 9104 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: ft. Coil | 2 |
|
$182.0300 / $202.2500 | Buy Now |