-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, Latched, 6.5VDC (Coil), 0.5A (Contact), 1000VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4212
|
Newark | Relay, Reed, Spst-No, 1Kv, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9104 Series, Relay Mounting:Through Hole, Coil Resistance:175Ohm, Switching Current Max:500Ma, Switching Voltage Max:1Kv Rohs Compliant: Yes |Coto Technology 9104-05-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$9.4000 / $12.5300 | Buy Now |
DISTI #
306-1193-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6814 In Stock |
|
$7.0276 / $12.0500 | Buy Now |
DISTI #
816-9104-05-10
|
Mouser Electronics | Reed Relays 1FA HV 5V MAG SH RoHS: Compliant | 324 |
|
$7.0200 / $12.0500 | Buy Now |
|
Onlinecomponents.com | RELAY COTO STANDARD CD REV. 00 BM/MFG C/NP4 05/06 RoHS: Compliant |
162 In Stock |
|
$6.8200 / $11.2400 | Buy Now |
|
Master Electronics | RELAY COTO STANDARD CD REV. 00 BM/MFG C/NP4 05/06 RoHS: Compliant |
162 In Stock |
|
$6.8200 / $11.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9104-05-10
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9104-05-10
Coto Technology USA
Electromechanical Relay, Latched, 6.5VDC (Coil), 0.5A (Contact), 1000VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 6.22 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 24.13 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 175 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@1000VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@1000VDC | |
Contact (DC) Max Rating R Load | 0.5A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 300000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 4 | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 24.13mm x 6.22mm x 8.13mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Release Time | 0.5 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003098806197612395 inch | |
Termination Type | SOLDER |