Part Details for 9104-1113-000 by Radiall
Overview of 9104-1113-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 9104-1113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9104-1113-000-ND
|
DigiKey | SMA / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7804 | Buy Now |
DISTI #
9104-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9104-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8776 / $18.1440 | Buy Now |
DISTI #
501-9104-1113-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$14.5300 / $18.8200 | Order Now |
DISTI #
9104-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9104-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8776 / $18.1440 | Buy Now |
DISTI #
9104-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9104-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8776 / $18.1440 | Buy Now |
Part Details for 9104-1113-000
9104-1113-000 CAD Models
9104-1113-000 Part Data Attributes
|
9104-1113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9104-1113-000
Radiall
RF SMA Connector, Female, Panel Mount, TAB Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TAB |