Part Details for 9104-9113-000 by Radiall
Overview of 9104-9113-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9104-9113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3558
|
Newark | Sma F Str Sqf Tab Rohs Compliant: Yes |Radiall 9104-9113-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $8.6500 | Buy Now |
DISTI #
2201-9104-9113-000-ND
|
DigiKey | SMA / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2864 | Buy Now |
DISTI #
9104-9113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9104-9113-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6628 / $14.7672 | Buy Now |
DISTI #
501-9104-9113-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE PASSIVATED CAPTIVE CONTACT RoHS: Compliant | 50 |
|
$12.2200 / $17.3800 | Buy Now |
DISTI #
9104-9113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9104-9113-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6628 / $14.7672 | Buy Now |
DISTI #
9104-9113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9104-9113-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6628 / $14.7672 | Buy Now |
DISTI #
9104-9113-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9104-9113-000
9104-9113-000 CAD Models
9104-9113-000 Part Data Attributes
|
9104-9113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9104-9113-000
Radiall
RF SMA Connector, 1 Contact(s), Female, Panel Mount, TAB Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | TAB | |
Total Number of Contacts | 1 |
Alternate Parts for 9104-9113-000
This table gives cross-reference parts and alternative options found for 9104-9113-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9104-9113-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9376-1113-0001 | RF SMA Connector, 1 Contact(s), Female, Locking, Jack | Radiall | 9104-9113-000 vs 9376-1113-0001 |
9230-1553-019 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Terminal, Locking, Jack | Radiall | 9104-9113-000 vs 9230-1553-019 |
9504-9113-009 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack | Radiall | 9104-9113-000 vs 9504-9113-009 |