Part Details for 9104 by Bourns Inc
Overview of 9104 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Adjustable RF Shielded Wirewound 246nH to 418nH 25MHz 83/102Q-Factor 3.83A 20mOhm DCR Pin |
394 In Stock |
|
$5.6500 / $26.2600 | Buy Now |
DISTI #
51582206
|
Verical | Inductor Adjustable RF Shielded Wirewound 0.246uH to 0.418uH 25MHz 83/102Q-Factor 3.83A 0.02Ohm DCR Pin RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1402 | Americas - 392 |
|
$7.3450 / $34.1380 | Buy Now |
|
Master Electronics | Inductor Adjustable RF Shielded Wirewound 246nH to 418nH 25MHz 83/102Q-Factor 3.83A 20mOhm DCR Pin |
394 In Stock |
|
$5.6500 / $26.2600 | Buy Now |
Part Details for 9104
9104 CAD Models
9104 Part Data Attributes
|
9104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9104
Bourns Inc
Variable Inductor, 0.246uH Min, 0.418uH Max, Shielded, 4343
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4343 | |
Construction | Cased | |
DC Resistance | 0.02 Ω | |
Inductance-Max (L) | 0.418 µH | |
Inductance-Min (L) | 0.246 µH | |
Inductance-Nom (L) | 0.332 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 5.461 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 11 mm | |
Package Style | PCB Mount | |
Package Width | 11 mm | |
Quality Factor-Min (at L-nom) | 102 | |
Rated Current-Max | 3.83 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz |