Part Details for 9104 by Keystone Electronics Corp
Overview of 9104 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789104AMC(A)-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for 9104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1998
|
Newark | Instrument Handle, Fixing Centers:1.5", Handle Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Product Range:-, Diameter:0.187", Height:0.75", Length:1.5", Material:Brass Rohs Compliant: Yes |Keystone 9104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 | Buy Now |
DISTI #
36-9104-ND
|
DigiKey | HANDLE BRASS MTG CTR 1.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3525 | Buy Now |
DISTI #
534-9104
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.50 RoHS: Compliant | 253 |
|
$5.8000 / $9.1700 | Buy Now |
|
Future Electronics | Brass Round Instrumentation Handle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.7200 | Buy Now |
DISTI #
KEYS9104
|
TME | Holder, brass, H: 19.05mm, W: 4.75mm, Holes pitch: 38.1mm, handle Min Qty: 1 | 0 |
|
$6.7000 / $8.6100 | RFQ |
DISTI #
000000000000359524
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.50 | 0 |
|
Buy Now |
Part Details for 9104
9104 CAD Models
9104 Part Data Attributes
|
9104
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9104
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |