Part Details for 91040-1 by TE Connectivity
Overview of 91040-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77319-104-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 04 Positions, 2.54 mm (0.100) Pitch. | |
77319-104-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 06 Positions, 2.54 mm (0.100) Pitch. | |
84809-104001LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Extended |
Price & Stock for 91040-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9416
|
Newark | Extraction Tool |Amp Te Connectivity 91040-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$819.2000 / $883.2000 | Buy Now |
DISTI #
3937-91040-1-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,790.2200 | Buy Now |
DISTI #
91040-1-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$937.2800 | Buy Now |
DISTI #
91040-1
|
Avnet Americas | Extraction Tool, For Type XV Pin and Socket Contacts - Bulk (Alt: 91040-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$755.2000 / $908.8000 | Buy Now |
DISTI #
571-91040-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 0 |
|
$899.0500 / $947.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$780.4900 | Buy Now |
DISTI #
AMP91040-1
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$941.1765 / $955.2239 | Buy Now |
|
Onlinecomponents.com | Application Tooling For Screw Machine Contacts RoHS: Compliant |
2 In Stock |
|
$851.0400 / $901.3300 | Buy Now |
DISTI #
60856612
|
Verical | Application Tooling For Screw Machine Contacts Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2 |
|
$1,106.3520 / $1,171.7290 | Buy Now |
DISTI #
AMP91040-1
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
$941.1765 / $955.2239 | Buy Now |