Part Details for 910638 by Weidmüller Interface GmbH & Co. KG
Overview of 910638 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7882
|
Newark | Interface Terminal Block, D Sub Male-Tb, 9Pos, Convert From:D Sub 9 Position Plug, Convert To:Screw Type 10 Position Terminal Block, Rated Current:1.5A, Rated Voltage:150V, Product Range:Rd Series, Interface Style:D Sub Rohs Compliant: No |Weidmuller 910638 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$36.7600 | Buy Now |
DISTI #
281-910638-ND
|
DigiKey | INTERFACE MOD DSUB MALE 9POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$83.7924 / $93.8500 | Buy Now |
DISTI #
910638
|
Avnet Americas | RD-9APJS, 9 PIN MALE -EA - Bulk (Alt: 910638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90F7882
|
Avnet Americas | RD-9APJS, 9 PIN MALE -EA - Bulk (Alt: 90F7882) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$73.3000 / $91.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.1200 / $58.7700 | Buy Now |
DISTI #
910638
|
Avnet Americas | RD-9APJS, 9 PIN MALE -EA - Bulk (Alt: 910638) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
90F7882
|
Avnet Americas | RD-9APJS, 9 PIN MALE -EA - Bulk (Alt: 90F7882) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$73.3000 / $91.8800 | Buy Now |