Part Details for 91067-1 by TE Connectivity
Overview of 91067-1 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1067LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8DCP 16S 8ACP Right Angle Header. |
Price & Stock for 91067-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8723
|
Newark | Insertion/Extraction Tool, 28-22Awg, For Use With:Amplimite Hdp-20 Series Size 22 Dm Contacts, 28-22Awg, Product Range:Amplimite Hd Series Rohs Compliant: No |Amp Te Connectivity 91067-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$9.5100 / $16.9700 | Buy Now |
DISTI #
45Y9906
|
Newark | Tools Insertion, For Use With:Amplimite Hdp-20 Series Size 22 Dm Contacts, 28-22Awg, Product Range:Amplimite Hd Series, Svhc:No Svhc (15-Jan-2018), Wire Size (Awg):28Awg To 22Awg, Wire Size Range (Awg):28-22 Rohs Compliant: Na |Amp Te Connectivity 91067-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $18.2800 | Buy Now |
DISTI #
A34451-ND
|
DigiKey | TOOL INSERTION/EXTRACTION Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
932 In Stock |
|
$14.0112 / $16.3200 | Buy Now |
DISTI #
2266-91067-1-ND
|
DigiKey | TOOL INSERTION/EXTRACTION Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$17.4600 / $22.4500 | Buy Now |
DISTI #
M81969/1-04
|
Avnet Americas | Insertion/Extraction Tool For Type XVII, Size 22, Contacts in AMPLIMITE Connectors - Bulk (Alt: M81969/1-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 24 |
|
RFQ | |
DISTI #
44F8723
|
Avnet Americas | Insertion/Extraction Tool For Type XVII, Size 22, Contacts in AMPLIMITE Connectors - Bulk (Alt: 44F8723) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 442 Partner Stock |
|
$13.3700 / $16.9700 | Buy Now |
DISTI #
91067-1
|
Avnet Americas | Insertion/Extraction Tool For Type XVII, Size 22, Contacts in AMPLIMITE Connectors - Bulk (Alt: 91067-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3935 Factory Stock |
|
$11.8118 / $14.2142 | Buy Now |
DISTI #
571-910671
|
Mouser Electronics | Extraction, Removal & Insertion Tools SIZE 22 CONTACT TOOL insertion/extraction | 416 |
|
$11.5700 / $14.9800 | Buy Now |
|
Future Electronics | Size 22 Green Color Contact Insertion/Extraction Tool RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.9000 | Buy Now |
DISTI #
AMP91067-1
|
Heilind Electronics | INSERTION/EXTRACTION TOOL | Americas - 416 in Stock300 On Order |
|
$11.8930 / $15.0346 | Buy Now |
Part Details for 91067-1
91067-1 CAD Models
91067-1 Part Data Attributes
|
91067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91067-1
TE Connectivity
TOOL AND MACHINERY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | INSERTION/EXTRACTION TOOL |