Part Details for 91067-2 by TE Connectivity
Overview of 91067-2 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1067LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8DCP 16S 8ACP Right Angle Header. |
Price & Stock for 91067-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8729
|
Newark | Contact Insertion/Extraction Tool, 24-20Awg, For Use With:Amplimite Contacts Size 20 Dm And 20 Df, Product Range:- Rohs Compliant: No |Amp Te Connectivity 91067-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$8.4400 / $14.6400 | Buy Now |
DISTI #
A1010-ND
|
DigiKey | INSERTION/EXTRACTION TOOL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1206 In Stock |
|
$10.1564 / $12.0600 | Buy Now |
DISTI #
91067-2
|
Avnet Americas | Insertion/Extraction Tool For Type XVII, Size 20, Contacts in AMPLIMITE Connectors - Bulk (Alt: 91067-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 83 |
|
$11.3752 / $13.6888 | Buy Now |
DISTI #
44F8729
|
Avnet Americas | Insertion/Extraction Tool For Type XVII, Size 20, Contacts in AMPLIMITE Connectors - Bulk (Alt: 44F8729) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 440 Partner Stock |
|
$12.2000 / $14.6400 | Buy Now |
DISTI #
91067-2
|
Avnet Americas | Insertion/Extraction Tool For Type XVII, Size 20, Contacts in AMPLIMITE Connectors - Bulk (Alt: 91067-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$11.3752 / $13.6888 | Buy Now |
DISTI #
571-910672
|
Mouser Electronics | Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT | 781 |
|
$10.1500 / $11.4300 | Buy Now |
|
Future Electronics | Size 20 Red Color Contact Insertion/Extraction Tool RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Container: Box | 200Box |
|
$10.8200 | Buy Now |
DISTI #
AMP91067-2
|
Heilind Electronics | INSERTION/EXTRACTION TOOL M81969/1-02 | Americas - 375 in Stock450 On Order |
|
$10.6549 / $13.4695 | Buy Now |
|
Onlinecomponents.com | Assembly Tools, Insertion/Extraction Tool |
1059 In Stock |
|
$9.4700 / $10.7400 | Buy Now |
DISTI #
67001004
|
Verical | Application Tools, Insertion/Extraction Tool Min Qty: 5 Package Multiple: 5 Date Code: 2227 | Americas - 925 |
|
$11.4374 / $13.0182 | Buy Now |
Part Details for 91067-2
91067-2 CAD Models
91067-2 Part Data Attributes
|
91067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91067-2
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL |