Part Details for 9108-1113-000 by Radiall
Overview of 9108-1113-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9108-1113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9108-1113-000-ND
|
DigiKey | SMA / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8644 | Buy Now |
DISTI #
9108-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9108-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1904 / $21.6972 | Buy Now |
DISTI #
9108-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9108-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1904 / $21.6972 | Buy Now |
DISTI #
9108-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9108-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1904 / $21.6972 | Buy Now |
DISTI #
9108-1113-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9108-1113-000
9108-1113-000 CAD Models
9108-1113-000 Part Data Attributes
|
9108-1113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9108-1113-000
Radiall
RF SMA Connector, Female, Panel Mount, TAB Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TAB |