Part Details for 9113388 (ALTERNATE: 9113388) by RS Pro
Overview of 9113388 (ALTERNATE: 9113388) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9113388 (ALTERNATE: 9113388)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71039934
|
RS | Anti-Surge Glass Cartridge Fuse 5 x 20mm Speed T 250VAC 0.8A Qty x 10 | RS PRO 9113388 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 540 |
|
$0.0850 | Buy Now |