Part Details for 91156-2 by TE Connectivity
Overview of 91156-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 91156-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9983
|
Newark | Extraction, Removal&insertion Tools Extraction |Amp Te Connectivity 91156-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$212.6200 / $223.3400 | Buy Now |
DISTI #
2266-91156-2-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$192.8600 / $243.8100 | Buy Now |
DISTI #
A29057-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.9284 / $152.4000 | Buy Now |
DISTI #
91156-2
|
Avnet Americas | Extractor Tool For Printed Circuit Board Connectors - Bulk (Alt: 91156-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$107.9110 / $129.8590 | Buy Now |
DISTI #
571-911562
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 2 |
|
$133.9200 / $167.7500 | Buy Now |
DISTI #
AMP91156-2
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$124.1642 / $138.5607 | Buy Now |
|
Onlinecomponents.com | Extractor Tool For Printed Circuit Board Connectors |
14 In Stock |
|
$197.5000 / $213.2600 | Buy Now |
DISTI #
59634069
|
Verical | Extractor Tool For Printed Circuit Board Connectors Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 9 |
|
$244.8153 / $262.9593 | Buy Now |
DISTI #
16333370
|
Verical | Extractor Tool For Printed Circuit Board Connectors Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$180.8500 / $228.6300 | Buy Now |
DISTI #
91156-2
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$110.8500 / $152.6600 | Buy Now |
Part Details for 91156-2
91156-2 CAD Models
91156-2 Part Data Attributes
|
91156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91156-2
TE Connectivity
Tool And Machinery, Extraction Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL |