Part Details for 9116-009-U1000 by Belden Inc
Overview of 9116-009-U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9116-009-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.1784 / $0.2115 | Buy Now |
DISTI #
63013298
|
Verical | Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm 300V White 304.8m Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2938 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 In Stock |
|
$0.1784 / $0.2115 | Buy Now |