Part Details for 91269-104LF by Amphenol FCi
Overview of 91269-104LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
91269-104LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
91269-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 9 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 91269-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG91269-104LF
|
Heilind Electronics | MINITK HDR RA SR GP HTP- | Americas - 0 in Stock |
|
$1.3506 / $1.3728 | Buy Now |
DISTI #
79373294
|
Verical | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079in) - Right Angle RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1000 |
|
$0.7500 | Buy Now |
DISTI #
72485860
|
Verical | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079in) - Right Angle RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 1000 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
54349370
|
Verical | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079in) - Right Angle RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2111 | Americas - 25 |
|
$0.9983 | Buy Now |
DISTI #
BRG91269-104LF
|
Interstate Connecting Components | MINITK HDR RA SR GP HTP- | 0 |
|
$1.3506 / $1.3728 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for 91269-104LF
91269-104LF CAD Models
91269-104LF Part Data Attributes
|
91269-104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91269-104LF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, POLYBAGS PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.118 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 830VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |