Part Details for 9143566 (ALTERNATE: 9143566) by RS Pro
Overview of 9143566 (ALTERNATE: 9143566) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9143566 (ALTERNATE: 9143566)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040310
|
RS | Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST, 36V dc, IP65 | RS PRO 9143566 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.4900 | Buy Now |