Part Details for 9145519 (ALTERNATE: 9145519) by RS Pro
Overview of 9145519 (ALTERNATE: 9145519) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9145519 (ALTERNATE: 9145519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040316
|
RS | Flexible Tubing Air Hose 5mm Inner 8mm Outer 25m Length Clear PVC | RS PRO 9145519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$11.3700 | Buy Now |