Part Details for 9145553 (ALTERNATE: 9145553) by RS Pro
Overview of 9145553 (ALTERNATE: 9145553) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9145553 (ALTERNATE: 9145553)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040322
|
RS | Water/Heater Tubing/Hose Multipurpose EPDM Black 25mm ID 20m (65.6ft) | RS PRO 9145553 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$116.3600 | Buy Now |